Schneider Electric uPVC Cable Trunking Accessory, 150 x 60mm, Ultimate
- RS Stock No.:
- 918-2123
- Mfr. Part No.:
- CAX3W
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-2123
- Mfr. Part No.:
- CAX3W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Trunking Accessory Type | External Angle | |
| Material | uPVC | |
| Width | 60 mm | |
| Height | 150mm | |
| Dimensions | 150 x 60mm | |
| Series | Ultimate | |
| Standards Met | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, ISO/IEC11801 Part M DDA, TIA569B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Trunking Accessory Type External Angle | ||
Material uPVC | ||
Width 60 mm | ||
Height 150mm | ||
Dimensions 150 x 60mm | ||
Series Ultimate | ||
Standards Met ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, ISO/IEC11801 Part M DDA, TIA569B | ||
