Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Cable Management
/
Cable Trunking Accessories
Schneider Electric uPVC Cable Trunking Accessory, 190 x 62mm, Ultimate
RS Stock No.:
918-2164
Mfr. Part No.:
CUS2LW
Manufacturer:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
918-2164
Mfr. Part No.:
CUS2LW
Manufacturer:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Catalogue
Datasheet
Product Environmental Profile
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Ultimate End Caps
Attribute
Value
Trunking Accessory Type
End Cap
Material
uPVC
Width
62 mm
Height
190mm
Dimensions
190 x 62mm
Series
Ultimate
Standards Met
ANSI/TIA/EIA 568B, BS4678 Pt.4, BS6701, BS7671, BSEN50173, BSEN50174-2, ISO/IEC11801