- RS Stock No.:
- 135-8652
- Mfr. Part No.:
- 23463000
- Manufacturer:
- Betaduct
Discontinued product
Alternative
Beta Duct 2346 Black Slotted Panel Trunking - Open Slot, W25 mm x D75mm, L2m, Noryl
€782.76
1 Pack of 8
RS Stock No.: 209-9774
- RS Stock No.:
- 135-8652
- Mfr. Part No.:
- 23463000
- Manufacturer:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Noryl Black Open Slot
The Betaduct Noryl open slot cable trunking is lightweight and can withstand higher temperatures than other plastics. Made from a high grade Noryl (NH6010B), its halogen free with excellent low smoke characteristics. The wide fingers give extra cable support and terminated wires can be rerouted easily. The restricted slot design allows the wires to be installed and be retained with or without the cover.
Noryl is designed and specified for installations in hazardous applications such as rail, underground, marine, mass transit and military applications. It is also widely used in petrochemical plants, offshore oil and gas installations.
Recommended fixing method: rivets and washers
Features and Benefits
Self-extinguishing Noryl Extra, Halogen-Free (NH6010B)
Suitable for temperate: -30°C to +120°C
Flammability to UL94 V-O rated
Low smoke
Black
Slot pitching: 19 mm
Slot width: 8 mm
Supplied with lid
Widely used in petrochemical plants, offshore oil and gas installations.
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | Noryl |
Length | 2m |
Slot Type | Open |
Fire Behaviour | Halogen Free, Self-extinguishing |
Standards Met | DIN 43659, Lloyds Register, UL 94 V-0, UL Register |