Betaduct 3346 Black Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L2m, Noryl

Stock information currently inaccessible
RS Stock No.:
209-9783
Mfr. Part No.:
33461000N
Manufacturer:
Beta Duct
Find similar products by selecting one or more attributes.
Select all

Brand

Beta Duct

Width

25 mm

Depth

37.5mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

Noryl

Length

2m

Slot Type

Open

Series

3346

COO (Country of Origin):
FR
The Betaduct 2m LFH open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used noryl material and gives dielectric strength 34 kV/mm. It has 25 mm of width and its colour is black.

Secure clip on lid
Easy installation
Break points on fingers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy