Phoenix Contact CD 60X100 Grey - Open Slot, W60 mm x D100mm, L2m, PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
241-6180
Mfr. Part No.:
3240263
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Width

60 mm

Depth

100mm

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

CD 60X100

COO (Country of Origin):
DE
The Phoenix Contact's cable duct is for installation and mounting in control cabinets. Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool. Easy, burr-free cutting with minimum effort using the CUTFOX-CD cable duct cutter.

Length 2000 mm
Width 60 mm
Height 100 mm
Ambient temperature (operation) -5 °C to 60 °C
Colour grey
Components Lead-free
Material PVC
Flammability rating according to UL 94 V0
Nominal cross section 4239 mm²