Rittal Slotted Panel Trunking, W30 mm x

Subtotal (1 pack of 24 units)*

€402.66

(exc. VAT)

€495.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€402.66€16.778

*price indicative

RS Stock No.:
265-1504
Mfr. Part No.:
8800750
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Width

30 mm

Trunking/Chain Type

Slotted Panel Trunking

COO (Country of Origin):
DE

Rittal TS Series Cable Ducting Support, PVC, Cable Duct - 8800750


This cable ducting support by Rittal is a durable and versatile solution for organizing cables in high traffic environments. With PVC material construction, dimensions of 2000 x 80 x 30 mm, and a length of 2m, this cable duct is designed to meet the demanding requirements of the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Made of PVC material for durability and flame resistance
• Dimensions of 2000 x 80 x 30 mm offer ample space for cable management
• Length of 2m provides flexibility for various installations
• Suitable for use with mounting plates for easy installation
• Designed with special DIN punchings for direct mounting on enclosures or surfaces
• Temperature resistant up to +60 °C for reliable performance in various environments
• Features a cable duct with cover included for added convenience
• Slots and bar width designed for optimal cable organisation

Applications


• Ideal for organizing cables in automation, electronics, electrical, and mechanical industries
• Suitable for use in high-traffic environments where cable management is crucial

Can it withstand high temperatures?


This cable ducting support is temperature resistant up to +60 °C, making it suitable for a wide range of environments.

Will it fit VX25 enclosures with side panels?


Yes, this cable duct is designed to fit VX25 enclosures with side panels on the vertical section, providing versatile cable management solutions.

Is it easy to install?


With special DIN punchings for direct mounting on enclosures or surfaces, this cable ducting support is convenient to install in various applications.

Can it be used for vertical cable management?


Yes, this cable duct is suitable for vertical cable management, offering flexibility in cable organisation solutions.

Does it come with a cover?


Yes, this cable duct includes a cover for additional protection and ease of use.

Related links