Schneider Electric PP White Power Pole Trunking - Closed Slot, W100 mm x D85mm, L3.6m, Aluminium
- RS Stock No.:
- 290-2633
- Mfr. Part No.:
- PP28W
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 290-2633
- Mfr. Part No.:
- PP28W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 100 mm | |
| Depth | 85mm | |
| Trunking/Chain Type | Power Pole Trunking | |
| Colour | White | |
| Material | Aluminium | |
| Length | 3.6m | |
| Slot Type | Closed | |
| Series | PP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 100 mm | ||
Depth 85mm | ||
Trunking/Chain Type Power Pole Trunking | ||
Colour White | ||
Material Aluminium | ||
Length 3.6m | ||
Slot Type Closed | ||
Series PP | ||
RoHS Status: Exempt
Schneider Electric White Power Pole Trunking, Aluminium, 3.6m Length - PP Series - PP28
This power pole trunking from Schneider Electric makes organising multiple cable runs easier. It keeps your wiring tidy to prevent trip hazards and lets you find and repair cables faster. The strong aluminium trunking protects power and data wires from damage caused by friction. Cable bundles are easier to relocate by simply moving the trunking, which saves time and minimises wiring requirements. As the trunking is supplied with a lid, divider, installation kit and a ceiling collar and floor boots, you have everything you need to put it to immediate use.
Features & Benefits
• Discreet design that blends into commercial and office environments
• Suitable to mount at any height for improved versatility
• Smooth surface finish that's easy to quickly wipe clean
• Long-lasting anodised white aluminium coating that won't fade or flake over time
• Suitable to mount at any height for improved versatility
• Smooth surface finish that's easy to quickly wipe clean
• Long-lasting anodised white aluminium coating that won't fade or flake over time
Applications
• Open-plan work areas
• Show rooms and exhibition spaces
• Commercial buildings
• Show rooms and exhibition spaces
• Commercial buildings
What does anodising mean?
Anodising is an electrochemical process that converts a metal surface into a decorative and durable finish. It also improves the corrosion resistance of metal with an anodic oxide coating, which increases its longevity in humid environments.
Contents
Lid, Socket box, Divider, Pole mounting kit
