RS PRO Grey Dado Trunking, W50 mm x D140mm, L3m, 35 mm Min. Bend Radius, PVC
- RS Stock No.:
- 812-3259
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-3259
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 50 mm | |
| Depth | 140mm | |
| Trunking/Chain Type | Dado Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 3m | |
| Minimum Bend Radius | 35 mm | |
| Series | Compact Data | |
| Standards Met | Disability Discrimination Act (DDA) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 50 mm | ||
Depth 140mm | ||
Trunking/Chain Type Dado Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 3m | ||
Minimum Bend Radius 35 mm | ||
Series Compact Data | ||
Standards Met Disability Discrimination Act (DDA) | ||
- COO (Country of Origin):
- FR
Main Lid, Grey DDA
Compact Data trunking Main Lid in a grey colour which contrasts with the white of other trunking components in accordance with the DDA (Disability Discrimination Act). This can assist users with impaired vision to identify socket locations.
Standards
BS 6701 (includes BS7671, BSEN 50174-2-1)
BSEN50085-2
BSEN50085-2
Compact Data Trunking
RS Compact Data Trunking is a stylish, well designed trunking system for the fast and simple installation of the very latest data category cabling.
