Schneider Electric Mita White Perimeter Trunking - Closed Slot, W180 mm x D52mm, L3m, uPVC
- RS Stock No.:
- 918-2079
- Mfr. Part No.:
- EL3W
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 918-2079
- Mfr. Part No.:
- EL3W
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- GB
Cableline Trunking Square (Skirting)
Installation of cables in Cableline white PVC wall mounted dado and skirting trunking is an effective means of facilitating power and communications distribution. Cableline three compartment trunking is an all insulated cable management system with each compartment having its own clip-on lid to allow for complete segregation of power, data and telecommunications circuits. This along with a dedicated selection of Fittings make it a versatile readily adaptable system to meet unusual site requirements.
Featured and Benefits
Moulded internal and external angles are secured using concealed recessed screws
Designed for fast and accurate fixing
Moulded one or two gang boxes clip into the centre compartment ready to accept any leading wiring accessories
Manufactured to BS4678: Part 4
Dimensions: 145 x 40 mm and 3 m in length
Designed for fast and accurate fixing
Moulded one or two gang boxes clip into the centre compartment ready to accept any leading wiring accessories
Manufactured to BS4678: Part 4
Dimensions: 145 x 40 mm and 3 m in length
Accessories
Schneider Electric Mita Series Cable Trunking, 3m Length, uPVC - EL3W
This cable trunking by Schneider Electric is designed to provide effective cable management solutions for various applications. Made from uPVC material, this trunking ensures high-quality and durable solutions for electrical needs.
Features & Benefits
• Closed slot trunking design for secure cable management
• Meets ANSI/TIA/EIA568B standards for reliable performance
• Complies with BS7671 for safety and quality assurance
• Perimeter trunking type for versatile installation options
• Meets ANSI/TIA/EIA568B standards for reliable performance
• Complies with BS7671 for safety and quality assurance
• Perimeter trunking type for versatile installation options
Applications
• Ideal for commercial and industrial electrical installations
• Can be used in data centres and server rooms for organised cabling solutions
• Can be used in data centres and server rooms for organised cabling solutions
Can it be used in outdoor installations?
Yes, this cable trunking is suitable for outdoor use, providing a secure solution for cabling needs.
Will it work with different cable sizes?
Yes, the trunking is designed to accommodate various cable sizes, offering flexibility in installations.
Is it easy to install in different environments?
Yes, the trunking's perimeter design allows for easy installation in a range of settings, ensuring versatility.
Attribute | Value |
---|---|
Width | 180 mm |
Depth | 52mm |
Trunking/Chain Type | Perimeter Trunking |
Colour | White |
Material | uPVC |
Length | 3m |
Slot Type | Closed |
Series | Mita |
Standards Met | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, DDA, EN50173 Cenelec, ISO/IEC11801 |