- RS Stock No.:
- 235-691
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 235-691
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Multi-Voltage Xenon Beacons
This low current consumption Multi-Voltage Xenon Beacon from our own RS PRO brand is ideal for battery powered vehicles such as forklifts. The weatherproof Multi -Voltage Xenon Beacon is IP65 rated and supports side entry surface cables making it ideal for industrial applications.
Features and Benefits
Broad voltage range: 10-100Vdc
Low power consumption
High output xenon beacon
Rugged design that will ensure its durability
Nominal flash rate: 75 per minute
Operating temperature range: -30°C to + 50 °C
Height: 130mm
Three-point mount version (optional wire guard available)
Low power consumption
High output xenon beacon
Rugged design that will ensure its durability
Nominal flash rate: 75 per minute
Operating temperature range: -30°C to + 50 °C
Height: 130mm
Three-point mount version (optional wire guard available)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sealed units
Supplied with
Lens and bulb
Specifications
Attribute | Value |
---|---|
Accessory Type | Bulb Cage |
For Use With | Xenon Bulb |
Dimensions | 130 (H) mm |
- RS Stock No.:
- 235-691
- Manufacturer:
- RS PRO