Rittal DK Series
- RS Stock No.:
- 265-1392
- Mfr. Part No.:
- 7000990
- Manufacturer:
- Rittal
Subtotal (1 pack of 50 units)*
€52.27
(exc. VAT)
€64.29
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.27 | €1.045 |
*price indicative
- RS Stock No.:
- 265-1392
- Mfr. Part No.:
- 7000990
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Thread Size | M6 x 10 mm | |
| Series | DK | |
| Standards/Approvals | ETIM 7.0: EC002358, EAN: 4028177122581, GOST | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Thread Size M6 x 10 mm | ||
Series DK | ||
Standards/Approvals ETIM 7.0: EC002358, EAN: 4028177122581, GOST | ||
Hazardous Area Certification NO | ||
Rittal Cage Nut, M6x10mm Thread size - 7000990
This cage nut belongs to Rittal's extensive collection of hardware components designed for secure and versatile mounting in various applications. The M6x10mm configuration allows for dependable attachment on T-slot mounting angles, making it suitable for server racks and electronic housings. These cage nuts facilitate easy fixing of accessory components, thereby enhancing the functionality of your equipment.
Features & Benefits
• Multi-tooth design provides a secure hold
• Compatible with T-slot mounting angles for straightforward use
• Allows for flexible positioning of components
• Pack contains 50 pieces for diverse applications
• Weighs only 0.3kg per pack
• Self-locking screws improve mounting stability
Applications
• Utilised with server racks and electrical enclosures
• Suitable for automation and mechanical assemblies
• Effective for mounting accessories in electronic equipment
• Applicable in the electrical and electronic industries
Can it be used with other types of mounting angles?
Yes, it is specifically designed for T-slot mounting angles.
Is it easy to install in tight spaces?
The compact design allows for flexible positioning and installation.
Related links
- Rittal
- Rittal SZ Series Polyethylene Washer Set for Use with Enclosure
- Rittal 3355 Series
- Rittal SK Series Brass for Use with Air/Water Heat Exchangers
- Rittal SZ Series Plastic Assembly Tool for Use with Cable Entry
- Rittal TS Series Steel Wall Mount Bracket for Use with VX SE TS IT SE, Enclosure Type VX
- Rittal AS Series Assembly Tool for Use with AE, AX
- Rittal CP Series Steel Adapter for Use with Support Arm System x 300 mm x 300 mm
