Casio Battery Powered Graphical Calculator
- RS Stock No.:
- 860-1241
- Mfr. Part No.:
- FX-9750GII
- Manufacturer:
- Casio
Subtotal (1 unit)*
€124.15
(exc. VAT)
€152.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €124.15 |
*price indicative
- RS Stock No.:
- 860-1241
- Mfr. Part No.:
- FX-9750GII
- Manufacturer:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Graphical | |
| Display Lines | 8 | |
| Characters/Digits Per Line | 21 | |
| Power Source | Battery | |
| Battery Included | Yes | |
| Weight | 205g | |
| Battery Size | AAA | |
| Height | 21.3mm | |
| Length | 180.5mm | |
| Width | 87.5mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Graphical | ||
Display Lines 8 | ||
Characters/Digits Per Line 21 | ||
Power Source Battery | ||
Battery Included Yes | ||
Weight 205g | ||
Battery Size AAA | ||
Height 21.3mm | ||
Length 180.5mm | ||
Width 87.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Casio FX-9750GII Graphic Calculator
The Casio FX-9750GII is a modern dynamic graphic calculator, capable of quick graphing and analysis of conic expressions in rectangular, polar and parametric formats. The calculator also has a built in catalogue of functions to help find unfamiliar commands
Random Integers
Graph Functions
Inequality graph and applications
Parametric Functions
Dynamic graphs
Ref- and Rref command lines for levels or reduced row level form
26 Parenthesis Levels
Calculating with Complex Numbers
Program-editor
Automatic Fraction Calculation
Random Number Generator
Pie and Barchart (In STAT Mode)
Graph Functions
Inequality graph and applications
Parametric Functions
Dynamic graphs
Ref- and Rref command lines for levels or reduced row level form
26 Parenthesis Levels
Calculating with Complex Numbers
Program-editor
Automatic Fraction Calculation
Random Number Generator
Pie and Barchart (In STAT Mode)
Scientific and Statistics:
Combinations
Permutations
Degrees
Radians
Gradians
Quadratic Regression
Linear Regression
Converts Between Polar Coordinates And Rectangular Coordinates
Converts Between Sexagesimal and Decimal
Hyperbolics
Logical Operations
SCI/FIX/ENG
Calculation and Conversion in Decimal/Hexadecimal/Octal/Binary
Permutations
Degrees
Radians
Gradians
Quadratic Regression
Linear Regression
Converts Between Polar Coordinates And Rectangular Coordinates
Converts Between Sexagesimal and Decimal
Hyperbolics
Logical Operations
SCI/FIX/ENG
Calculation and Conversion in Decimal/Hexadecimal/Octal/Binary
Graphic Calulator
