- RS Stock No.:
- 124-3606
- Mfr. Part No.:
- 514 300X100MM
- Manufacturer:
- Kleffmann & Weese
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-3606
- Mfr. Part No.:
- 514 300X100MM
- Manufacturer:
- Kleffmann & Weese
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Workshop Calliper Rule
Reading: 0.05 mm + 1/128
Hole measurement approach: 10 mm
DIN 862
Hardened and ground measuring surfaces
Stainless steel
Polished design
Hole measurement approach: 10 mm
DIN 862
Hardened and ground measuring surfaces
Stainless steel
Polished design
Vernier Calipers
Specifications
Attribute | Value |
---|---|
Caliper Type | Vernier Caliper |
Capacity | 300mm |
Imperial or Metric | Metric |
Display Type | Analogue |
Calibrated | UKAS |
Resolution | 0.05 mm |
- RS Stock No.:
- 124-3606
- Mfr. Part No.:
- 514 300X100MM
- Manufacturer:
- Kleffmann & Weese
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG