- RS Stock No.:
- 304-8229
- Mfr. Part No.:
- 508
- Manufacturer:
- Kleffmann & Weese
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 304-8229
- Mfr. Part No.:
- 508
- Manufacturer:
- Kleffmann & Weese
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Slide Calliper With Instant Adjustment
Measurement range: 150 mm
Reading: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale
Reading: 0.05 mm + 1 / 128 in.
Jaw length: 40 mm
Hardened stainless steel
Matt-chrome vernier and scale
Kleffmann & Weese Precision Caliper
The Kleffmann & Weese 0 to 150mm range precision calliper is a highly accurate measuring instrument. It is made from fully hardened stainless steel construction and has an anti-glare, satin chrome finish. All measuring surfaces are ground and lapped for high accuracy that makes it ideal for a wide range of measuring applications. It offers four basic measuring methods: inside, outside, depth and step.
Features and Benefits
• Reading: 0.05mm + 1/128in
• Jaw length is 40mm
• Hardened stainless steel material
• Matt-chrome vernier and scale
• Jaw length is 40mm
• Hardened stainless steel material
• Matt-chrome vernier and scale
Applications
• Mechanical engineering
• Aerospace industries
• Steel and other metalwork industry
• Aerospace industries
• Steel and other metalwork industry
Vernier Calipers
Specifications
Attribute | Value |
---|---|
Caliper Type | Vernier Caliper |
Capacity | 150mm |
Imperial or Metric | Metric |
Display Type | Analogue |
Resolution | 0.05 mm |