- RS Stock No.:
- 460-5738
- Mfr. Part No.:
- 500-172U
- Manufacturer:
- Mitutoyo
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€284.00
(exc. VAT)
€349.32
(inc. VAT)
Units | Per unit |
1 + | €284.00 |
- RS Stock No.:
- 460-5738
- Mfr. Part No.:
- 500-172U
- Manufacturer:
- Mitutoyo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Mitutoyo Digital Precision Caliper
The Mitutoyo 0 to 8in digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The INC (incremental) measurement function enables the display value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set, or reset, with the origin' switch at any time. It has advanced functions like low battery alarm indication that makes it ideal for various applications like measurement of rough-machined workpieces, castings, and grindstones.
Note:
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with SR44 Battery
Note:
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with SR44 Battery
Features and Benefits
Step-measurement capable
Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's ABSOLUTE scale
The slider configuration features an ergonomic, thumb-friendly shape
Fully hardened stainless steel beam
Anti-glare satin chrome finish
Resolution of 0.01mm
ABSOLUTE electrostatic linear encoder
Accuracy of ±0.02mm
High response speed
UKAS calibrated
Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's ABSOLUTE scale
The slider configuration features an ergonomic, thumb-friendly shape
Fully hardened stainless steel beam
Anti-glare satin chrome finish
Resolution of 0.01mm
ABSOLUTE electrostatic linear encoder
Accuracy of ±0.02mm
High response speed
UKAS calibrated
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Aerospace industries
Steel and other metalwork industry
Specifications
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 200mm |
Imperial or Metric | Both |
Display Type | Digital |
Accuracy | ±0.02 mm |
Resolution | 0.01 mm |
- RS Stock No.:
- 460-5738
- Mfr. Part No.:
- 500-172U
- Manufacturer:
- Mitutoyo