- RS Stock No.:
- 683-0703
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 683-0703
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Firm Joint Jenny Caliper
Suitable for scribing lines parallel to the edge of a work piece
Polished natural steel finish.
Overall Length: 115mm
Maximum Opening: 175mm
Polished natural steel finish.
Overall Length: 115mm
Maximum Opening: 175mm
RS PRO 175mm Jenny Caliper, Metric & Imperial
Introducing the range of metric and imperial spring calipers from RS PRO. Spring calipers measure the internal or external diameters of an object. These RS PRO calipers are suitable for measuring internal distances of up to 175mm and are easy to adjust over their entire range. They measure the diameters of holes, as well as distances. Calipers of this kind are ideal for general use in workshops and machine shops.
This caliper is ideal for measuring the diameters , however, as they dont include a scale, this type must be checked against a measuring tool like a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension. The calipers have a polished, natural steel finish, which is corrosion-resistant for longer product life.
This caliper is ideal for measuring the diameters , however, as they dont include a scale, this type must be checked against a measuring tool like a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension. The calipers have a polished, natural steel finish, which is corrosion-resistant for longer product life.
Features and Benefits:
- Solid nut style
- Easy adjustment over the entire range
- Firm Joint Jenny Caliper
- Suitable for scribing lines parallel to the edge of a work piece
- Polished natural steel finish
- Overall Length 115mm
- Maximum Opening 175mm
- No display
Applications:
This RS PRO tool is great for use in workshops and machine shops. These solid nut-style calipers are easy to adjust against the sides of the aperture you're measuring. Offering accuracy and precision
set them in place and accurately measure the distance with a ruler.
What is a Spring Caliper?
A spring caliper is a tool made up of
two legs, a spring and an adjusting nut. The purpose of a spring caliper is to measure the internal or external diameter of an object. However, the spring caliper has no scale so once positioned, the tool must be checked against a ruler.
Why are calipers used to measure?
Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Caliper Type | Odd Leg Caliper |
Capacity | 175mm |
Imperial or Metric | Both |
Display Type | None |
- RS Stock No.:
- 683-0703
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Firm Joint Jenny Caliper
Suitable for scribing lines parallel to the edge of a work piece
Polished natural steel finish.
Overall Length: 115mm
Maximum Opening: 175mm
Polished natural steel finish.
Overall Length: 115mm
Maximum Opening: 175mm
RS PRO 175mm Jenny Caliper, Metric & Imperial
Introducing the range of metric and imperial spring calipers from RS PRO. Spring calipers measure the internal or external diameters of an object. These RS PRO calipers are suitable for measuring internal distances of up to 175mm and are easy to adjust over their entire range. They measure the diameters of holes, as well as distances. Calipers of this kind are ideal for general use in workshops and machine shops.
This caliper is ideal for measuring the diameters , however, as they dont include a scale, this type must be checked against a measuring tool like a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension. The calipers have a polished, natural steel finish, which is corrosion-resistant for longer product life.
This caliper is ideal for measuring the diameters , however, as they dont include a scale, this type must be checked against a measuring tool like a ruler. To help you make fine adjustments, the calipers' balanced legs offer uniform tension. The calipers have a polished, natural steel finish, which is corrosion-resistant for longer product life.
Features and Benefits:
- Solid nut style
- Easy adjustment over the entire range
- Firm Joint Jenny Caliper
- Suitable for scribing lines parallel to the edge of a work piece
- Polished natural steel finish
- Overall Length 115mm
- Maximum Opening 175mm
- No display
Applications:
This RS PRO tool is great for use in workshops and machine shops. These solid nut-style calipers are easy to adjust against the sides of the aperture you're measuring. Offering accuracy and precision
set them in place and accurately measure the distance with a ruler.
What is a Spring Caliper?
A spring caliper is a tool made up of
two legs, a spring and an adjusting nut. The purpose of a spring caliper is to measure the internal or external diameter of an object. However, the spring caliper has no scale so once positioned, the tool must be checked against a ruler.
Why are calipers used to measure?
Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Caliper Type | Odd Leg Caliper |
Capacity | 175mm |
Imperial or Metric | Both |
Display Type | None |