- RS Stock No.:
- 725-5689
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 725-5689
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Electronic Digital Caliper
14mm high LCD3V CR-2032 Lithium batteryLow power consumption, 2 years battery lifeNo minus zero (-0.00) displayNo floating for the last number
Specifications
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Both |
Display Type | Digital |
Accuracy | ±0.02 mm |
Resolution | 0.01 mm |