- RS Stock No.:
- 125-1211
- Mfr. Part No.:
- CF 5 FBUUR
- Manufacturer:
- IKO Nippon Thompson
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Price Each
€42.68
(exc. VAT)
€52.50
(inc. VAT)
Units | Per unit |
---|---|
1 + | €42.68 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-1211
- Mfr. Part No.:
- CF 5 FBUUR
- Manufacturer:
- IKO Nippon Thompson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Standard Type Cam Follower CF Series
The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.
Features and Benefits
CF…BUUR made from high carbon steel
CF…FBUUR made from stainless steel
Sealed type seal structure
Crowned outer ring
Easy to attach hexagon sockets
Lubricated with Alvania Grease S2
Product Application Information
As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.
Specifications
Attribute | Value |
---|---|
Roller Diameter | 13mm |
Roller Length | 23mm |
Type | Standard Caged |
Bore Size | 5mm |
Static Load Rating | 1730N |
Dynamic Load Rating | 1930N |
Material | Stainless Steel |