Miniature Caged Cam Follower CFS 3W, 3mm ID, 6mm OD
- RS Stock No.:
- 125-1219
- Mfr. Part No.:
- CFS 3W
- Manufacturer:
- IKO Nippon Thompson
Price Each**
€40.17
(exc. VAT)
€49.41
(inc. VAT)
Temporarily out of stock - back order for despatch 26-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €40.17 |
5 - 9 | €38.56 |
10 - 24 | €37.77 |
25 + | €36.96 |
**price indicative
Related links
- Miniature Caged Cam Follower CFS 6 12mm OD
- Miniature Caged Cam Follower CFS 2.5W 5mm OD
- Miniature Caged Cam Follower CFS 2W 4.5mm OD
- Miniature Caged Cam Follower CFS 4 8mm OD
- Miniature Caged Cam Follower CFS 5 10mm OD
- Miniature Thrust Cam Follower CFS 3FW 6mm OD
- Miniature Type Cam Follower Cam Follower CFSFU6B 6mm OD
- Standard Caged Cam Follower CF 6 FBUUR 16mm OD