- RS Stock No.:
- 125-1228
- Mfr. Part No.:
- CFS 6FW
- Manufacturer:
- IKO Nippon Thompson
28 In stock for delivery within 2 working days
Added
Price Each
€40.41
(exc. VAT)
€49.70
(inc. VAT)
Units | Per unit |
1 - 4 | €40.41 |
5 - 9 | €38.79 |
10 - 24 | €37.98 |
25 + | €37.18 |
- RS Stock No.:
- 125-1228
- Mfr. Part No.:
- CFS 6FW
- Manufacturer:
- IKO Nippon Thompson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Type Cam Followers CFS
The miniature type cam followers from IKO are some of the smallest cam followers in the world. Designed to be compact, they have a stud diameter ranging from 1.4 mm to 6 mm and an outside diameter from 4 mm to 13 mm.
Cam followers with a thrust washer have high wear and heat resistance between the outer ring and the stud head.
Stainless steel cam followers are corrosion resistant and can be used in oil-inhibited areas, water mist environments and clean rooms.
The CF1.4WV cam follower is the smallest in the world with a stud diameter of only 1.4 mm and an outside diameter of 4 mm. The follower has a hexagon socket enabling easy mounting, a full complement load type and thrust washers.
Cam followers with a thrust washer have high wear and heat resistance between the outer ring and the stud head.
Stainless steel cam followers are corrosion resistant and can be used in oil-inhibited areas, water mist environments and clean rooms.
The CF1.4WV cam follower is the smallest in the world with a stud diameter of only 1.4 mm and an outside diameter of 4 mm. The follower has a hexagon socket enabling easy mounting, a full complement load type and thrust washers.
Features and Benefits
Hexagon socket hole for easy mounting
CFS1.4WV has full complement load capacity
Thrust washer resistant to mounting errors
CFS & CFSW - Made from high carbon steel
CFSFW – Made from stainless steel
Shield type seal structure
Cylindrical outer ring
Alvania grease S2
CFS1.4WV has full complement load capacity
Thrust washer resistant to mounting errors
CFS & CFSW - Made from high carbon steel
CFSFW – Made from stainless steel
Shield type seal structure
Cylindrical outer ring
Alvania grease S2
Product Application Information
Suitable for light loaded high accuracy cam mechanisms and linear motion follower bearings. This series can be used in various fields such as precision measuring devices, equipment for electronic parts and office appliances.
Specifications
Attribute | Value |
---|---|
Roller Diameter | 12mm |
Roller Length | 22.5mm |
Type | Miniature Thrust |
Bore Size | 6mm |
Static Load Rating | 1760N |
Dynamic Load Rating | 1670N |
Material | Stainless Steel |