Yoke Cam Follower LR5004-2RS, 20mm ID, 47mm OD
- RS Stock No.:
- 174-1147
- Mfr. Part No.:
- LR5004-2RS
- Manufacturer:
- INA
Price Each**
€73.62
(exc. VAT)
€90.55
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €73.62 |
**price indicative
Related links
- Yoke Cam Follower PWTR20-2RS-XL 47mm OD
- Yoke Cam Follower NA2204-2RSR 47mm OD
- Yoke Cam Follower NATR 20 PP 47mm OD
- Stud Cam Follower PWKR47-2RS-XL 47mm OD
- Yoke Cam Follower 20mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A 47mm OD
- Yoke Cam Follower NATV20-X-PP-A 47mm OD
- Yoke Cam Follower NATR20-X-PP-A 47mm OD