Stud Cam Follower PWKR52-2RS-XL, 20mm ID, 52mm OD
- RS Stock No.:
- 174-1384
- Mfr. Part No.:
- PWKR52-2RS-XL
- Manufacturer:
- INA
Price Each**
€161.08
(exc. VAT)
€198.13
(inc. VAT)
Temporarily out of stock - back order for despatch 26-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €161.08 |
**price indicative
- RS Stock No.:
- 174-1384
- Mfr. Part No.:
- PWKR52-2RS-XL
- Manufacturer:
- INA
Related links
- Stud Cam Follower PWKR47-2RS-XL 47mm OD
- Yoke Cam Follower PWTR20-2RS-XL 47mm OD
- Yoke Cam Follower LR5204-2Z-TVH-XL 52mm OD
- Stud Cam Follower ZL5204-DRS 52mm OD
- Stud Cam Follower KRV 52 PPA 52mm OD
- Stud Cam Follower KR52-PP-A 52mm OD
- Stud Cam Follower KRV52-PP-A 52mm OD
- Stud Cam Follower KR52-X-PP-A 52mm OD