Stud Cam Follower PWKR80-2RS-XL, 30mm ID, 80mm OD
- RS Stock No.:
- 174-1387
- Mfr. Part No.:
- PWKR80-2RS-XL
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)**
€294.24
(exc. VAT)
€361.92
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €294.24 |
5 + | €282.48 |
**price indicative
- RS Stock No.:
- 174-1387
- Mfr. Part No.:
- PWKR80-2RS-XL
- Manufacturer:
- INA
Related links
- Stud Cam Follower PWKR90-2RS-XL 90mm OD
- Yoke Cam Follower PWTR3072-2RS-XL 72mm OD
- Yoke Cam Follower PWTR30-2RS-XL 62mm OD
- Stud Cam Follower KRV80-PP-A 80mm OD
- Stud Cam Follower KR80-X-PP-A 80mm OD
- Track Roller Track Roller LR5306-2HRS-TVH-XL 80mm OD
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
- Concentric Track Roller KR5207-2RS 80mm OD