Yoke Cam Follower NATV8-X-PP-A, 8mm ID, 24mm OD
- RS Stock No.:
- 191-3899
- Mfr. Part No.:
- NATV8-X-PP-A
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)**
€44.30
(exc. VAT)
€54.49
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €44.30 |
5 - 9 | €42.55 |
10 - 24 | €41.65 |
25 + | €40.75 |
**price indicative
Related links
- Yoke Cam Follower NATV8-PP-A 24mm OD
- Yoke Cam Follower NATR8-X-PP-A 24mm OD
- Yoke Cam Follower NATR8-PP-A 24mm OD
- Yoke Type Track Roller Track Roller NATV8-PP-A 24mm OD
- Yoke Type Track Roller Track Roller NATR8-X-PP-A 24mm OD
- Yoke Cam Follower NATR 8 PP 24mm OD
- Yoke Cam Follower LR50/8-2RSR 24mm OD
- Yoke Cam Follower 8mm ID, 24mm OD