- RS Stock No.:
- 199-9801
- Mfr. Part No.:
- CF6WBUUR/SG
- Manufacturer:
- IKO Nippon Thompson
93 In stock for delivery within 2 working days
Price Each
€32.31
(exc. VAT)
€39.74
(inc. VAT)
Units | Per unit |
---|---|
1 + | €32.31 |
- RS Stock No.:
- 199-9801
- Mfr. Part No.:
- CF6WBUUR/SG
- Manufacturer:
- IKO Nippon Thompson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Iko Nippon Thompson 13x9xM6X1mm C-lube cam follower. It is designed for outer ring rotation and provide superior rotational performance, low coefficient of friction. They are used mostly for machine tools, industrial robots, electronic devices and OA equipment.
High accuracy
Operating temperature range of cam followers is -20°C to +120°C
High load capacity
Operating temperature range of cam followers is -20°C to +120°C
High load capacity
Specifications
Attribute | Value |
---|---|
Roller Diameter | 16mm |
Roller Length | 28.2mm |
Type | Ring Slide & Track System |
Bore Size | 6mm |
Static Load Rating | 3650N |
Dynamic Load Rating | 3660N |