C-Lube Cam Follower Cam Follower CF10-1WBUUR/SG, M10 ID, 26mm OD
- RS Stock No.:
- 199-9804
- Mfr. Part No.:
- CF10-1WBUUR/SG
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)**
€29.05
(exc. VAT)
€35.73
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €29.05 |
**price indicative
- RS Stock No.:
- 199-9804
- Mfr. Part No.:
- CF10-1WBUUR/SG
- Manufacturer:
- IKO Nippon Thompson
Related links
- Standard Type Cam Follower Cam Follower CFKR22UUR 26mm OD
- Standard Type Cam Follower Cam Follower CFKR26UUR 26mm OD
- Stud Cam Follower 36mm ID, 26mm OD
- Stud Cam Follower 10mm ID, 26mm OD
- Standard Caged Cam Follower CF 10-1 FBUUR 26mm OD
- Standard Caged Cam Follower CF 10-1 BUUR 26mm OD
- Stud Cam Follower KR26-PP-A 26mm OD
- Stud Cam Follower KRV26-PP-A 26mm OD