Stud Cam Follower KRV 47 PPA, 20mm ID, 47mm OD
- RS Stock No.:
- 208-0368
- Mfr. Part No.:
- KRV 47 PPA
- Manufacturer:
- SKF
Subtotal (1 unit)**
€147.39
(exc. VAT)
€181.29
(inc. VAT)
Temporarily out of stock - back order for despatch 01-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €147.39 |
**price indicative
- RS Stock No.:
- 208-0368
- Mfr. Part No.:
- KRV 47 PPA
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Roller Diameter | 47mm | |
Type | Stud | |
Bore Size | 20mm | |
Static Load Rating | 41500N | |
Dynamic Load Rating | 19400N | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Roller Diameter 47mm | ||
Type Stud | ||
Bore Size 20mm | ||
Static Load Rating 41500N | ||
Dynamic Load Rating 19400N | ||