- RS Stock No.:
- 255-0098
- Mfr. Part No.:
- CFKR72UUR
- Manufacturer:
- IKO Nippon Thompson
Price Each
€83.92
(exc. VAT)
€103.22
(inc. VAT)
3 In stock for delivery within 2 working days
Units | Per unit |
---|---|
1 + | €83.92 |
- RS Stock No.:
- 255-0098
- Mfr. Part No.:
- CFKR72UUR
- Manufacturer:
- IKO Nippon Thompson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The IKO Nippon Thompson cam followers are bearings with a stud incorporating needle rollers in a thick walled outer ring. These bearings are designed for outer ring rotation with superior rotational performance, a low coefficient of friction and high load capacity. Double hex hole cam followers have a structure with hexagon sockets at each end of the stud, allowing for use in any mounting location.
High carbon steel made
Double hex hole
Double hex hole
Specifications
Attribute | Value |
---|---|
Roller Diameter | 72mm |
Roller Length | 80.1mm |
Type | Standard Type Cam Follower |
Bore Size | 14mm |
Static Load Rating | 52600N |
Dynamic Load Rating | 30500N |