Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- RS Stock No.:
- 260-0155
- Mfr. Part No.:
- KR5201-2RS
- Manufacturer:
- INA
Price Each**
€95.29
(exc. VAT)
€117.21
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €95.29 |
**price indicative
- RS Stock No.:
- 260-0155
- Mfr. Part No.:
- KR5201-2RS
- Manufacturer:
- INA
Related links
- Stud Type Track Roller Track Roller PWKR35-2RS-RR-XL, 35mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KRE35-PP-A, 35mm OD
- Stud Type Track Roller Track Roller NUKR35-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller NUKRE35-A, 35mm OD
- Stud Type Track Roller Track Roller NUKR35-X-A, 35mm OD
- Stud Type Track Roller Track Roller PWKRE62-2RS-XL, 62mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD