Concentric Track Roller PWTR2562-2RS-XL, 25mm ID, 62mm OD
- RS Stock No.:
- 260-0767
- Mfr. Part No.:
- PWTR2562-2RS-XL
- Manufacturer:
- INA
Subtotal (1 unit)**
€112.26
(exc. VAT)
€138.08
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €112.26 |
**price indicative
- RS Stock No.:
- 260-0767
- Mfr. Part No.:
- PWTR2562-2RS-XL
- Manufacturer:
- INA
Related links
- Concentric Track Roller PWTR50110-2RS-XL 110mm OD
- Concentric Track Roller PWTR40-2RS-XL 80mm OD
- Concentric Track Roller PWTR1747-2RS-XL 47mm OD
- Yoke Cam Follower PWTR25-2RS-XL 52mm OD
- Concentric Track Roller KR5204-2RS 52mm OD
- Concentric Track Roller KR5202-2RS 40mm OD
- Concentric Track Roller KR5207-2RS 80mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL 62mm OD