Track Roller Track Roller LR5304-2HRS-TVH-XL, 20mm ID, 62mm OD
- RS Stock No.:
- 260-0846
- Mfr. Part No.:
- LR5304-2HRS-TVH-XL
- Manufacturer:
- INA
Subtotal (1 unit)**
€91.97
(exc. VAT)
€113.12
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €91.97 |
**price indicative
- RS Stock No.:
- 260-0846
- Mfr. Part No.:
- LR5304-2HRS-TVH-XL
- Manufacturer:
- INA
Related links
- Track Roller Track Roller LR5305-2HRS-TVH-XL 72mm OD
- Track Roller Track Roller LR5306-2HRS-TVH-XL 80mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL 62mm OD
- Concentric Track Roller LR5307-2HRS-TVH-XL 90mm OD
- Concentric Track Roller LR5308-2HRS-TVH-XL 100mm OD
- Yoke Cam Follower LR5204-2Z-TVH-XL 52mm OD
- Track Roller Track Roller LR5308-2Z-TVH-XL 30mm OD
- Yoke Cam Follower LR5208-2HRS-TVH-XL 85mm OD