RS Better World
Schneider Electric PanelSeT Series Locking Accessory
- RS Stock No.:
- 219-9710
- Mfr. Part No.:
- NSYINDB51
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.18
(exc. VAT)
€23.59
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.18 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9710
- Mfr. Part No.:
- NSYINDB51
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Accessory | |
| Product Type | Enclosure Accessory | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH Regulation, EU RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Accessory | ||
Product Type Enclosure Accessory | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH Regulation, EU RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- DE
The Schneider Electric Shape insert - lock 5 mm double bar. It has Multi-purpose application .
polyamide 6 with 30 % fibreglass material
Related links
- Schneider Electric PanelSeT Accessoires Series Locking Accessory
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLS Enclosures
- Schneider Electric PanelSeT Series Locking Accessory for Use with Spacial CRN Enclosures 6 mm
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 3 cm x 800000.00 mm x
- Schneider Electric PanelSeT Pièces détachées Series Zinc Plated Steel Locking Accessory
- Schneider Electric PrismaSeT Series Locking Accessory for Use with PrismaSeT G/P doors/enclosures 20 mm x 37 mm x 20mm
- Schneider Electric PanelSeT Series Plastic Locking Screw for Use with PLS Box
- Schneider Electric PanelSeT Series Mounting Accessory
