Rittal TS Series for Use with TS, Enclosure types VX
- RS Stock No.:
- 228-9369
- Mfr. Part No.:
- 4911100
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€55.58
(exc. VAT)
€68.36
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.58 |
*price indicative
- RS Stock No.:
- 228-9369
- Mfr. Part No.:
- 4911100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | TS, Enclosure types VX | |
| Series | TS | |
| Standards/Approvals | ETIM 6.0: EC000327, ETIM 7.0: EC000327, UL 508 A, EAN: 4028177113947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With TS, Enclosure types VX | ||
Series TS | ||
Standards/Approvals ETIM 6.0: EC000327, ETIM 7.0: EC000327, UL 508 A, EAN: 4028177113947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Rittal Locking Latch, For Use With Two Door Enclosures - 4911100
This locking latch is specifically designed for two-door enclosures, providing a secure locking mechanism that complies with UL 508 A standards when paired with an isolator door cover. It is essential for access control in bayed enclosure suites, making it suitable for various operational environments. Weighing only 0.7kg, it integrates seamlessly into VX and TS enclosure types.
Features & Benefits
• Fits two-door enclosures for enhanced security
• Suitable for installation in adjacent enclosures
• Constructed for durability and long service life
• Adjustable design accommodates multiple baying combinations
• Comprehensive specifications ensure reliability
Applications
• Compatible with VX and TS enclosure types for improved security
• Ideal for industrial and commercial settings requiring access control
• Protects sensitive equipment in multi-door configurations
Is it suitable for outdoor use?
This product is not specifically designed for outdoor applications.
Can it accommodate different door combinations?
Yes, the adjustable locking feature allows for various configurations.
