- RS Stock No.:
- 772-9496
- Mfr. Part No.:
- COM20020I-DZD
- Manufacturer:
- Microchip
6 In stock for delivery within 2 working days
Added
Price Each
€25.54
(exc. VAT)
€31.41
(inc. VAT)
Units | Per unit |
1 - 24 | €25.54 |
25 - 99 | €24.27 |
100 + | €23.12 |
- RS Stock No.:
- 772-9496
- Mfr. Part No.:
- COM20020I-DZD
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
IC Type | ARCNET Controller IC |
Standard Supported | ANSI 878.1 |
Maximum Supply Current | 40 mA |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Dimensions | 11.58 x 10.92 x 3.43mm |
Length | 11.58mm |
Width | 10.92mm |
Height | 3.43mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 772-9496
- Mfr. Part No.:
- COM20020I-DZD
- Manufacturer:
- Microchip