Renesas Electronics HA13721RPJE-E, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin FP-8DC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-5725P
Mfr. Part No.:
HA13721RPJE-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Data Rate

1Mbit/s

Number of Transceivers

1

Standard Supported

ISO 11898

Power Down Mode

Standby

Maximum Supply Current

75 mA

Mounting Type

Surface Mount

Package Type

FP-8DC

Pin Count

8

Dimensions

5.3 x 3.95 x 1.75mm

Length

5.3mm

Width

3.95mm

Height

1.75mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy