- RS Stock No.:
- 168-2911
- Mfr. Part No.:
- MAX14883EASA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 168-2911
- Mfr. Part No.:
- MAX14883EASA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX14883E fault-protected, high-speed Control Area Network (CAN) transceiver is optimized for industrial network applications. This device features ±60V fault protection, a ±25V functional common mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL bus. The device operates from a single 5V supply (VCC) and includes a logic-level supply input (VL) for interfacing with 1.8V to 5V logic. The MAX14883E features a polarity selection input (POL) that swaps the CANH and CANL I/Os, allowing for software correction of cross-wired field cables. The MAX14883E operates at the maximum CAN high-speed data rate, allowing up to 1Mbps on small networks.
Integrated Protection for Robust Communication
Flexible Logic Interface Simplifies Designs
High Integration Allows Simplified Network Configuration
Building Automation
HVAC
Industrial Controls
Switch Gear
Flexible Logic Interface Simplifies Designs
High Integration Allows Simplified Network Configuration
Building Automation
HVAC
Industrial Controls
Switch Gear
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbit/s |
Number of Transceivers | 1 |
Standard Supported | CAN |
Power Down Mode | Shutdown |
Maximum Supply Current | 66.8 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 168-2911
- Mfr. Part No.:
- MAX14883EASA+
- Manufacturer:
- Maxim Integrated