- RS Stock No.:
- 168-4950
- Mfr. Part No.:
- FDC2112DNTT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4950
- Mfr. Part No.:
- FDC2112DNTT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Capacitance to Digital Converters, Texas Instruments
Capacitance to Digital Converters - Texas Instruments
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity
detection and gesture sensing to material analysis and remote liquid level sensing.
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Conversion Rate | 13.3ksps |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 12 |
Dimensions | 4 x 4 x 0.8mm |
Length | 4mm |
Width | 4mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 168-4950
- Mfr. Part No.:
- FDC2112DNTT
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY