Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Passive Components Kits
Capacitor Kits
Murata, Surface Mount Capacitor Sample Kit 39 pieces
RS Stock No.:
163-5205
Mfr. Part No.:
GRM-KIT-C0G-DE
Manufacturer:
Murata
View all Capacitor Kits
Discontinued product
RS Stock No.:
163-5205
Mfr. Part No.:
GRM-KIT-C0G-DE
Manufacturer:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Murata Surface Mount Capacitor Sample Kit
The Murata surface mount capacitor safety sample kit comprises 39 different value of capacitors. This kit contains capacitors of values ranging from 10pF to 0.12μF. It has a voltage rating of 25V to 100V.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Attribute
Value
Number of Pieces
39
Mounting Type
Surface Mount
Maximum Capacitance
0.12µF
Voltage Range
25 → 100V dc
Minimum Voltage
25V dc
Maximum Voltage
100V dc
Capacitance Range
100 pF → 0.12 μF
Minimum Capacitance
100pF