Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Passive Components Kits
Capacitor Kits
KEMET, Surface Mount Ceramic Capacitor Kit 35 pieces
RS Stock No.:
166-3224
Mfr. Part No.:
CER ENG KIT 41
Manufacturer:
KEMET
View all Capacitor Kits
Discontinued product
RS Stock No.:
166-3224
Mfr. Part No.:
CER ENG KIT 41
Manufacturer:
KEMET
Technical data sheets
Legislation and Compliance
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Attribute
Value
Number of Pieces
35
Mounting Type
Surface Mount
Dielectric Material
Ceramic
Maximum Capacitance
330000pF
Voltage Range
10 → 50V dc
Minimum Voltage
10V dc
Maximum Voltage
50V dc
Capacitance Range
1000 → 330000pF
Minimum Capacitance
1000pF