Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Passive Components Kits
Capacitor Kits
Murata Capacitor Kit 41 pieces
RS Stock No.:
185-3034
Mfr. Part No.:
GQM21-HIQKIT-E
Manufacturer:
Murata
View all Capacitor Kits
Discontinued product
RS Stock No.:
185-3034
Mfr. Part No.:
GQM21-HIQKIT-E
Manufacturer:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The Murata capacitor Kit offer samples of capacitors from the 0805 Hi Q Range. 41 values ranging from 0.5pF to 150pF at 500Vdc & 250Vdc. Tolerances +/- 0.1pF & 5%
Attribute
Value
Number of Pieces
41
Voltage Range
250 → 500V dc
Minimum Voltage
250V dc
Maximum Voltage
500V dc
Capacitance Range
0.5 pF → 150pF