- RS Stock No.:
- 867-5435
- Mfr. Part No.:
- CER ENG KIT 24
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 867-5435
- Mfr. Part No.:
- CER ENG KIT 24
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET Engineering Kit 24
High Temperature of 200°C
C0G Dielectric
Low to Medium Voltage: 25 – 200Vdc
C0G Dielectric
Low to Medium Voltage: 25 – 200Vdc
Please see data sheet for the kit contents
Specifications
Attribute | Value |
---|---|
Kit Includes | Capacitors |
Number of Pieces | 24 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Voltage Range | 25 → 200V dc |
Minimum Voltage | 25V dc |
Maximum Voltage | 200V dc |
Capacitance Range | 560 pF → 0.47µF |
- RS Stock No.:
- 867-5435
- Mfr. Part No.:
- CER ENG KIT 24
- Manufacturer:
- KEMET