- RS Stock No.:
- 792-4281
- Mfr. Part No.:
- 64150-01B
- Manufacturer:
- Osram
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€3.59
(exc. VAT)
€4.42
(inc. VAT)
Units | Per unit |
1 + | €3.59 |
- RS Stock No.:
- 792-4281
- Mfr. Part No.:
- 64150-01B
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Halogen Automotive Headlight Bulbs
A series of Osram halogen automotive headlamp bulbs. Suitable for various makes and models of cars and vans, making it perfect for your application.
Features & Benefits
OEM quality
Reliable
Choice of H1, H3, H4 or H7
Reliable
Choice of H1, H3, H4 or H7
Specifications
Attribute | Value |
---|---|
Wattage | 55 W |
Lamp Base | P14.5s |
Voltage Rating | 12 V |
Life Hours | 650h |