SIBA 100A White Automotive Car Fuse, 80V dc
- RS Stock No.:
- 161-1821
- Mfr. Part No.:
- 9005805.100
- Manufacturer:
- SIBA

1 / 2
Bulk discount available
Subtotal (1 box of 20 units)**
€103.42
(exc. VAT)
€127.20
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Box** |
---|---|---|
20 - 80 | €5.171 | €103.42 |
100 - 180 | €4.861 | €97.22 |
200 + | €4.277 | €85.54 |
**price indicative
- RS Stock No.:
- 161-1821
- Mfr. Part No.:
- 9005805.100
- Manufacturer:
- SIBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SIBA | |
Current Rating | 100A | |
Fuse Type | Automotive | |
Voltage Rating | 80V dc | |
Colour | White | |
Length | 31.8mm | |
Width | 22mm | |
Height | 10mm | |
Overall Dimensions | 31.8 x 22 x 10mm | |
Series | SBS | |
Select all | ||
---|---|---|
Brand SIBA | ||
Current Rating 100A | ||
Fuse Type Automotive | ||
Voltage Rating 80V dc | ||
Colour White | ||
Length 31.8mm | ||
Width 22mm | ||
Height 10mm | ||
Overall Dimensions 31.8 x 22 x 10mm | ||
Series SBS | ||
Related links
- SIBA 100A White Automotive Car Fuse, 80V dc
- SIBA 325A White Automotive Car Fuse, 80V dc
- SIBA 400A White Automotive Car Fuse, 80V dc
- SIBA 200A White Automotive Car Fuse, 80V dc
- SIBA 225A White Automotive Car Fuse, 80V dc
- SIBA 160A White Automotive Car Fuse, 80V dc
- SIBA 500A White Automotive Car Fuse, 80V dc
- SIBA 250A White Automotive Car Fuse, 80V dc