- RS Stock No.:
- 174-0221
- Mfr. Part No.:
- 0997015.WXN
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 23-10-2024, delivery within 2 working days
Added
Price 1 Box of 3000
€981.81
(exc. VAT)
€1,207.63
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €981.81 | €0.327 |
*price indicative |
- RS Stock No.:
- 174-0221
- Mfr. Part No.:
- 0997015.WXN
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
As power demand in vehicles continues to grow, the need for electrical and fuel economy is driving the necessity for a more efficient automotive electrical system. Littelfuse is working closely with major automakers and wire harness suppliers to develop and establish new standards of circuit protection.
42 Volt nominal rating / 58 Volt interrupting rating
Drop-in replacement for MINI® fuse.
Same blade size and spacing as MINI® fuse.
Rejection feature prevents interchangeability with non-compliant 14 Volt fuses.
Drop-in replacement for MINI® fuse.
Same blade size and spacing as MINI® fuse.
Rejection feature prevents interchangeability with non-compliant 14 Volt fuses.
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Type | Blade |
Blade Size | Mini |
Voltage Rating | 58V dc |
Colour | Blue |
Length | 10.9mm |
Width | 3.8mm |
Height | 8.8mm |
Overall Dimensions | 10.9 x 3.8 x 8.8mm |
Body Material | PA 66 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | MINI |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 58 V dc |
UL Class | UL 248 |
Operating Temperature Range | -40 → +125 °C |