- RS Stock No.:
- 174-0224
- Mfr. Part No.:
- 0297004.WXNV
- Manufacturer:
- Wickmann
Temporarily out of stock - back order for despatch 03-09-2024, delivery within 2 working days
Added
Price 1 Box of 3000
€454.22
(exc. VAT)
€558.69
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €454.22 | €0.151 |
*price indicative |
- RS Stock No.:
- 174-0224
- Mfr. Part No.:
- 0297004.WXNV
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The MINI® Fuse is quickly becoming the new standard for vehicle circuit protection throughout the world. Its miniature design, patented by Littelfuse, meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse the recommended choice for protection.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Type | Blade |
Blade Size | Mini |
Voltage Rating | 32V dc |
Colour | Pink |
Length | 10.9mm |
Width | 3.8mm |
Height | 8.8mm |
Overall Dimensions | 10.9 x 3.8 x 8.8mm |
Body Material | PA 66 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | MINI |
Operating Temperature Range | -40 → +125 °C |
UL Class | UL 248 |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc |