- RS Stock No.:
- 174-0653
- Mfr. Part No.:
- 01550300Z
- Manufacturer:
- Wickmann
100 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€4.476
(exc. VAT)
€5.505
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €4.476 | €44.76 |
*price indicative |
- RS Stock No.:
- 174-0653
- Mfr. Part No.:
- 01550300Z
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Type | Blade |
Blade Size | ATO |
Voltage Rating | 32V dc |
Colour | Black |
Length | 30.5mm |
Width | 10.2mm |
Height | 37.1mm |
Overall Dimensions | 30.5 x 10.2 x 37.1mm |
Series | 155 |