- RS Stock No.:
- 174-0672
- Mfr. Part No.:
- 0498100.M
- Manufacturer:
- Wickmann
60 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.879
(exc. VAT)
€2.311
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.879 | €18.79 |
50 - 90 | €1.767 | €17.67 |
100 - 490 | €1.673 | €16.73 |
500 + | €1.579 | €15.79 |
*price indicative |
- RS Stock No.:
- 174-0672
- Mfr. Part No.:
- 0498100.M
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The MIDI® Fuse offers a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics with "Diffusion Pill Technology". The MIDI® Fuse was designed and patented by Littelfuse.
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Type | Bolt Down |
Voltage Rating | 32V dc |
Colour | Black |
Length | 16mm |
Width | 12mm |
Height | 8.3mm |
Overall Dimensions | 16 x 12 x 8.3mm |
Minimum Operating Temperature | -40°C |
Series | MIDI |
Maximum Operating Temperature | +125°C |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 32 V dc |
Operating Temperature Range | -40 → +125 °C |
UL Class | UL 248 |