- RS Stock No.:
- 174-0756
- Mfr. Part No.:
- 099707.5WXN
- Manufacturer:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
€0.719
(exc. VAT)
€0.884
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.719 | €7.19 |
*price indicative |
- RS Stock No.:
- 174-0756
- Mfr. Part No.:
- 099707.5WXN
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
As power demand in vehicles continues to grow, the need for electrical and fuel economy is driving the necessity for a more efficient automotive electrical system. Littelfuse is working closely with major automakers and wire harness suppliers to develop and establish new standards of circuit protection.
42 Volt nominal rating / 58 Volt interrupting rating
Drop-in replacement for MINI® fuse.
Same blade size and spacing as MINI® fuse.
Rejection feature prevents interchangeability with non-compliant 14 Volt fuses.
Drop-in replacement for MINI® fuse.
Same blade size and spacing as MINI® fuse.
Rejection feature prevents interchangeability with non-compliant 14 Volt fuses.
Specifications
Attribute | Value |
---|---|
Current Rating | 7.5A |
Fuse Type | Blade |
Blade Size | Mini |
Voltage Rating | 58V dc |
Colour | Brown |
Length | 10.9mm |
Width | 3.8mm |
Height | 8.8mm |
Overall Dimensions | 10.9 x 3.8 x 8.8mm |
Body Material | PA 66 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | MINI |
UL Class | UL 248 |
Breaking Capacity at Maximum Voltage Rating | 1000 A @ 58 V dc |
Operating Temperature Range | -40 → +125 °C |