F1804 | iMaXX 4A Pink Blade Car Fuse, 80V | RS
Login / Register to access your benefits
Recently searched

    iMaXX 4A Pink Blade Car Fuse, 80V

    Subtotal (1 unit)**

    €2.41

    (exc. VAT)

    €2.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    217 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€2.41

    **price indicative

    RS Stock No.:
    288-4422
    Distrelec Article No.:
    300-28-049
    Mfr. Part No.:
    F1804
    Manufacturer:
    iMaXX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    iMaXX

    Current Rating

    4A

    Fuse Type

    Blade

    Voltage Rating

    80V

    Colour

    Pink

    Related links