- RS Stock No.:
- 337-7965
- Mfr. Part No.:
- 155.0892.6171
- Manufacturer:
- Littelfuse
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€10.54
(exc. VAT)
€12.96
(inc. VAT)
Units | Per unit |
1 - 9 | €10.54 |
10 - 49 | €9.92 |
50 - 99 | €9.28 |
100 + | €8.43 |
- RS Stock No.:
- 337-7965
- Mfr. Part No.:
- 155.0892.6171
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
CF8 Series Bolt-Down Fuses
Compact main fuses for mounting with battery clamp on the battery pole.
Compact fuselink suitable as main fuse for high current applications
Direct mounting eliminates need for fuseholder & improves safety
Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals
Direct mounting eliminates need for fuseholder & improves safety
Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals
Note
Illustration shows fuse mounted into battery terminal bracket and insulating nut assembly.
Approvals
UL Recognised
Specifications
Attribute | Value |
---|---|
Current Rating | 175A |
Fuse Type | CF |
Voltage Rating | 58V dc |
Colour | Grey, White |
Length | 23.5mm |
Width | 11.5mm |
Height | 20mm |
Overall Dimensions | 23.5 x 20 x 11.5mm |
Body Material | Ceramic |
Fuse Speed | F |
Series | CF8 |
UL Class | UL 248 |
Breaking Capacity at Maximum Voltage Rating | 2000 A |
- RS Stock No.:
- 337-7965
- Mfr. Part No.:
- 155.0892.6171
- Manufacturer:
- Littelfuse